
KSD471ACYTA | |
|---|---|
DigiKey Part Number | KSD471ACYTACT-ND - Cut Tape (CT) KSD471ACYTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSD471ACYTA |
Description | TRANS NPN 30V 1A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1 A 130MHz 800 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSD471ACYTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 1V |
Mfr | Power - Max 800 mW |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 130MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSD471AYTA | onsemi | 3 969 | KSD471AYTACT-ND | € 166,02000 | Parametric Equivalent |
| KSD471ACYTA | Rochester Electronics, LLC | 28 863 | 2156-KSD471ACYTA-ND | € 43,04300 | Parametric Equivalent |
| KSD471AYTA | Rochester Electronics, LLC | 42 371 | 2156-KSD471AYTA-ND | € 43,04300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,28100 | € 2,81 |
| 100 | € 0,17910 | € 17,91 |
| 500 | € 0,13470 | € 67,35 |
| 1 000 | € 0,12038 | € 120,38 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,55660 |