
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 210ns, 210ns | |
Pulse Width Distortion (Max) | 65ns | |
Rise / Fall Time (Typ) | 35ns, 25ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 3A | |
Voltage - Forward (Vf) (Typ) | 1.43V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.346", 8.80mm Width), 5 Leads | |
Supplier Device Package | 5-SOP | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,05000 | € 5,05 |
| 10 | € 3,78300 | € 37,83 |
| 100 | € 3,03980 | € 303,98 |
| 500 | € 2,71492 | € 1 357,46 |
| 1 000 | € 2,60934 | € 2 609,34 |
| 2 000 | € 2,52010 | € 5 040,20 |
| Unit Price without VAT: | € 5,05000 |
|---|---|
| Unit Price with VAT: | € 6,11050 |
