
FJPF13009H2TU | |
|---|---|
DigiKey Part Number | 488-FJPF13009H2TU-ND |
Manufacturer | |
Manufacturer Product Number | FJPF13009H2TU |
Description | TRANS NPN 400V 12A TO-220F-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 12 A 4MHz 50 W Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FJPF13009H2TU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 8 @ 5A, 5V |
Mfr | Power - Max 50 W |
Packaging Tube | Frequency - Transition 4MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 12 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-220F-3 |
Vce Saturation (Max) @ Ib, Ic 3V @ 3A, 12A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FJP13009H2TU | onsemi | 673 | FJP13009H2TU-ND | € 2,29000 | MFR Recommended |
| ST13007DFP | STMicroelectronics | 118 | 497-12231-ND | € 1,46000 | Similar |