FIN3385MTDX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 423
Unit Price: € 7,14000
Datasheet

Similar


Texas Instruments
In Stock: 788
Unit Price: € 10,28000
Datasheet

Similar


Texas Instruments
In Stock: 5 365
Unit Price: € 8,72000
Datasheet

Similar


Texas Instruments
In Stock: 3 559
Unit Price: € 4,15000
Datasheet

Similar


Texas Instruments
In Stock: 5 991
Unit Price: € 4,95000
Datasheet
2.38Gbps Serializer 28 Input 4 Output 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIN3385MTDX

DigiKey Part Number
FIN3385MTDXTR-ND - Tape & Reel (TR)
FIN3385MTDXCT-ND - Cut Tape (CT)
FIN3385MTDXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FIN3385MTDX
Description
IC SERIALIZER/DESERIAL 56-TSSOP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
2.38Gbps Serializer 28 Input 4 Output 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FIN3385MTDX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs
28
Manufacturer
onsemi
Number of Outputs
4
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Function
Serializer
Mounting Type
Surface Mount
Data Rate
2.38Gbps
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Input Type
LVTTL
Supplier Device Package
56-TSSOP
Output Type
LVDS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS90CR285MTDX/NOPBTexas Instruments1 423296-35385-1-ND€ 7,14000Similar
DS90CR287MTD/NOPBTexas Instruments788DS90CR287MTD/NOPB-ND€ 10,28000Similar
DS90CR287MTDX/NOPBTexas Instruments5 365296-35386-1-ND€ 8,72000Similar
SN75LVDS83ADGGRTexas Instruments3 559296-41656-1-ND€ 4,15000Similar
SN75LVDS83BDGGRTexas Instruments5 991296-24529-1-ND€ 4,95000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,78000€ 4,78
10€ 3,64700€ 36,47
25€ 3,36600€ 84,15
100€ 3,05660€ 305,66
250€ 2,93088€ 732,72
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,66705€ 2 667,05
2 000€ 2,60860€ 5 217,20
Manufacturers Standard Package
Unit Price without VAT:€ 4,78000
Unit Price with VAT:€ 5,78380