FDMC8878 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 27 000
Unit Price: € 0,32434
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: € 0,81000
Datasheet

Similar


Infineon Technologies
In Stock: 26 076
Unit Price: € 0,86000
Datasheet

Similar


Infineon Technologies
In Stock: 1 188
Unit Price: € 0,86000
Datasheet

Similar


Rohm Semiconductor
In Stock: 18 953
Unit Price: € 0,55000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9 857
Unit Price: € 0,61000
Datasheet
N-Channel 30 V 9.6A (Ta), 16.5A (Tc) 2.1W (Ta), 31W (Tc) Surface Mount 8-MLP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 9.6A (Ta), 16.5A (Tc) 2.1W (Ta), 31W (Tc) Surface Mount 8-MLP (3.3x3.3)
8 POWER WDFN
Brushless DC Motor Control | Datasheet Preview

FDMC8878

DigiKey Part Number
FDMC8878TR-ND - Tape & Reel (TR)
FDMC8878CT-ND - Cut Tape (CT)
FDMC8878DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC8878
Description
MOSFET N-CH 30V 9.6A/16.5A 8MLP
Customer Reference
Detailed Description
N-Channel 30 V 9.6A (Ta), 16.5A (Tc) 2.1W (Ta), 31W (Tc) Surface Mount 8-MLP (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
14mOhm @ 9.6A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1230 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 31W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-MLP (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes