


FDMA86251 | |
|---|---|
DigiKey Part Number | FDMA86251TR-ND - Tape & Reel (TR) FDMA86251CT-ND - Cut Tape (CT) FDMA86251DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMA86251 |
Description | MOSFET N-CH 150V 2.4A 6MICROFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 2.4A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | FDMA86251 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.8 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 363 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 2.4W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package 6-MicroFET (2x2) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 175mOhm @ 2.4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,36000 | € 1,36 |
| 10 | € 0,85700 | € 8,57 |
| 100 | € 0,56960 | € 56,96 |
| 500 | € 0,44650 | € 223,25 |
| 1 000 | € 0,40688 | € 406,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,33325 | € 999,75 |
| 6 000 | € 0,30959 | € 1 857,54 |
| Unit Price without VAT: | € 1,36000 |
|---|---|
| Unit Price with VAT: | € 1,64560 |




