N-Channel 100 V 3.3A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 3.3A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Brushless DC Motor Control | Datasheet Preview

FDMA86151L

DigiKey Part Number
FDMA86151LTR-ND - Tape & Reel (TR)
FDMA86151LCT-ND - Cut Tape (CT)
FDMA86151LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMA86151L
Description
MOSFET N-CH 100V 3.3A 6MICROFET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 3.3A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7.3 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
450 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
2.4W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
6-MicroFET (2x2)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
88mOhm @ 3.3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 498
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,61000€ 1,61
10€ 1,02100€ 10,21
100€ 0,68490€ 68,49
500€ 0,54094€ 270,47
1 000€ 0,49462€ 494,62
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,40731€ 1 221,93
6 000€ 0,37966€ 2 277,96
Manufacturers Standard Package
Unit Price without VAT:€ 1,61000
Unit Price with VAT:€ 1,94810