
ESDM3032MXT5G | |
|---|---|
DigiKey Part Number | 488-ESDM3032MXT5GTR-ND - Tape & Reel (TR) 488-ESDM3032MXT5GCT-ND - Cut Tape (CT) 488-ESDM3032MXT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDM3032MXT5G |
Description | TVS DIODE 3.3VWM 9.7VC 2X3DFN |
Customer Reference | |
Detailed Description | 9.7V Clamp 8.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.1V | |
Voltage - Clamping (Max) @ Ipp | 9.7V | |
Current - Peak Pulse (10/1000µs) | 8.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |