Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA114YM3T5G

DigiKey Part Number
DTA114YM3T5GOSTR-ND - Tape & Reel (TR)
DTA114YM3T5GOSCT-ND - Cut Tape (CT)
DTA114YM3T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA114YM3T5G
Description
TRANS PREBIAS PNP 50V SOT723
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723
Datasheet
 Datasheet
EDA/CAD Models
DTA114YM3T5G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
260 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
SOT-723
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 990
Factory Stock: 72 000
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:8000
Tape & Reel (TR):8000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,13900€ 1,39
100€ 0,08610€ 8,61
500€ 0,06322€ 31,61
1 000€ 0,05584€ 55,84
2 000€ 0,04959€ 99,18
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000€ 0,03990€ 319,20
16 000€ 0,03617€ 578,72
24 000€ 0,03427€ 822,48
40 000€ 0,03213€ 1 285,20
56 000€ 0,03086€ 1 728,16
80 000€ 0,02963€ 2 370,40
200 000€ 0,02693€ 5 386,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26620