CD4053BCM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 351
Unit Price: € 0,56000
Datasheet

Similar


onsemi
In Stock: 6 563
Unit Price: € 0,56000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


onsemi
In Stock: 2 297
Unit Price: € 0,66000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: € 1,31000
Datasheet

Similar


onsemi
In Stock: 417
Unit Price: € 0,47000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12 683
Unit Price: € 0,28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 880
Unit Price: € 0,33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: € 0,28000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8 502
Unit Price: € 1,05000
Datasheet

Similar


Texas Instruments
In Stock: 19 717
Unit Price: € 0,52000
Datasheet

Similar


Texas Instruments
In Stock: 18 488
Unit Price: € 0,65000
Datasheet

Similar


Texas Instruments
In Stock: 3 257
Unit Price: € 1,05000
Datasheet

Similar


Texas Instruments
In Stock: 2 761
Unit Price: € 0,68000
Datasheet
3 Circuit IC Switch 2:1 240Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4053BCM

DigiKey Part Number
CD4053BCM-ND
Manufacturer
Manufacturer Product Number
CD4053BCM
Description
IC SWITCH SPDT X 3 240OHM 16SOIC
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 240Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4053BCM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
5V ~ 15V
Voltage - Supply, Dual (V±)
±2.5V ~ 7.5V
Switch Time (Ton, Toff) (Max)
320ns, 150ns
-3db Bandwidth
40MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
50nA
Crosstalk
-40dB @ 3MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes