Similar
Similar

CD4013BCSJ | |
|---|---|
DigiKey Part Number | CD4013BCSJ-ND |
Manufacturer | |
Manufacturer Product Number | CD4013BCSJ |
Description | IC FF D-TYPE DOUBLE 1BIT 14-SOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD4013BCSJ Models |
Category | Max Propagation Delay @ V, Max CL 120ns @ 15V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8.8mA, 8.8mA |
Packaging Tube | Voltage - Supply 3V ~ 15V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOP |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Clock Frequency 15.5 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4013BNSR | Texas Instruments | 1 391 | 296-14088-1-ND | € 0,63000 | Similar |
| HEF4013BT,653 | Nexperia USA Inc. | 0 | 1727-6401-1-ND | € 0,23000 | Similar |

