
CAT25080HU4I-GT3 | |
|---|---|
DigiKey Part Number | CAT25080HU4I-GT3OSTR-ND - Tape & Reel (TR) CAT25080HU4I-GT3OSCT-ND - Cut Tape (CT) CAT25080HU4I-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25080HU4I-GT3 |
Description | IC EEPROM 8KBIT SPI 8UDFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 8-UDFN-EP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT25080HU4I-GT3 Models |
Category | Memory Organization 1K x 8 |
Mfr | Memory Interface SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UDFN-EP (2x3) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA080DT-I/MNY | Microchip Technology | 1 850 | 25AA080DT-I/MNYCT-ND | € 0,62000 | Similar |
| AT25080B-MAHL-T | Microchip Technology | 8 029 | AT25080B-MAHL-TCT-ND | € 0,37000 | Similar |
| M95080-DFMC6TG | STMicroelectronics | 7 867 | 497-14916-1-ND | € 0,42000 | Similar |
| M95080-RMC6TG | STMicroelectronics | 1 393 | 497-15769-1-ND | € 0,38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,42700 | € 4,27 |
| 25 | € 0,41640 | € 10,41 |
| 50 | € 0,40780 | € 20,39 |
| 100 | € 0,39910 | € 39,91 |
| 250 | € 0,38740 | € 96,85 |
| 500 | € 0,37852 | € 189,26 |
| 1 000 | € 0,36963 | € 369,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,28448 | € 853,44 |
| 6 000 | € 0,27747 | € 1 664,82 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54450 |