
CAT25040HU4I-GT3 | |
|---|---|
DigiKey Part Number | CAT25040HU4I-GT3OSTR-ND - Tape & Reel (TR) CAT25040HU4I-GT3OSCT-ND - Cut Tape (CT) CAT25040HU4I-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25040HU4I-GT3 |
Description | IC EEPROM 4KBIT SPI 10MHZ 8UDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 8-UDFN-EP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT25040HU4I-GT3 Models |
Category | Memory Organization 512 x 8 |
Mfr | Memory Interface SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UDFN-EP (2x3) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,38800 | € 3,88 |
| 25 | € 0,37720 | € 9,43 |
| 50 | € 0,36980 | € 18,49 |
| 100 | € 0,36180 | € 36,18 |
| 250 | € 0,35128 | € 87,82 |
| 500 | € 0,34328 | € 171,64 |
| 1 000 | € 0,33524 | € 335,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,25805 | € 774,15 |
| 6 000 | € 0,25171 | € 1 510,26 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,49610 |