
BZX84C43LT1G | |
|---|---|
DigiKey Part Number | BZX84C43LT1GOSTR-ND - Tape & Reel (TR) BZX84C43LT1GOSCT-ND - Cut Tape (CT) BZX84C43LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C43LT1G |
Description | DIODE ZENER 43V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 250 mW ±7% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C43LT1G Models |
Category | Impedance (Max) (Zzt) 150 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 30.1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-C43,215 | Nexperia USA Inc. | 1 933 | 1727-3675-1-ND | € 0,10000 | Direct |
| BZX84-A43,215 | Nexperia USA Inc. | 288 | 1727-BZX84-A43,215CT-ND | € 0,59000 | Similar |
| BZX84C43 | Diotec Semiconductor | 2 900 | 4878-BZX84C43CT-ND | € 0,11000 | Similar |
| BZX84C43-7-F | Diodes Incorporated | 6 950 | BZX84C43-FDICT-ND | € 0,17000 | Similar |
| BZX84C43-E3-08 | Vishay General Semiconductor - Diodes Division | 374 | 112-BZX84C43-E3-08CT-ND | € 0,36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08300 | € 0,83 |
| 100 | € 0,05110 | € 5,11 |
| 500 | € 0,03700 | € 18,50 |
| 1 000 | € 0,03242 | € 32,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02459 | € 73,77 |
| 6 000 | € 0,02184 | € 131,04 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |