
BZX79C13-T50A | |
|---|---|
DigiKey Part Number | BZX79C13-T50ACT-ND - Cut Tape (CT) BZX79C13-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79C13-T50A |
Description | DIODE ZENER 13V 500MW DO35 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11700 | € 1,17 |
| 100 | € 0,07240 | € 7,24 |
| 500 | € 0,05288 | € 26,44 |
| 1 000 | € 0,04653 | € 46,53 |
| 2 000 | € 0,04118 | € 82,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03273 | € 163,65 |
| 10 000 | € 0,02940 | € 294,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |