
AR0833CS3C29SMFAH3-GEVB | |
|---|---|
DigiKey Part Number | AR0833CS3C29SMFAH3-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | AR0833CS3C29SMFAH3-GEVB |
Description | BOARD EVAL 8 MP 1/3" CIS 84LBGA |
Customer Reference | |
Detailed Description | AR0833CS - Image Sensor Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | AR0833CS | |
Note | - | |
Base Product Number |