
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 1.4µm x 1.4µm | |
Active Pixel Array | 2592H x 1944V | |
Frames per Second | 60.0 | |
Voltage - Supply | 2.7V ~ 2.9V | |
Package / Case | Die | |
Supplier Device Package | Die | |
Operating Temperature | -30°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,46000 | € 11,46 |
| 5 | € 10,41400 | € 52,07 |
| 10 | € 10,02400 | € 100,24 |
| 25 | € 9,55720 | € 238,93 |
| 50 | € 9,23760 | € 461,88 |
| 100 | € 8,94450 | € 894,45 |
| 500 | € 8,35400 | € 4 177,00 |
| 1 000 | € 8,13381 | € 8 133,81 |
| Unit Price without VAT: | € 11,46000 |
|---|---|
| Unit Price with VAT: | € 13,86660 |

