Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC273MTCX

DigiKey Part Number
74VHC273MTCXTR-ND - Tape & Reel (TR)
74VHC273MTCXCT-ND - Cut Tape (CT)
74VHC273MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC273MTCX
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74VHC273MTCX Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
11ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Master Reset
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
110 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC273PWRTexas Instruments2 271296-SN74AHC273PWRCT-ND€ 0,34000Direct
74AHC273PW,118Nexperia USA Inc.2 5521727-1966-1-ND€ 0,30000Upgrade
74AHCT273PW,118Nexperia USA Inc.1 2231727-5930-1-ND€ 0,26000Similar
74AHCT273PW-Q100JNexperia USA Inc.62 5001727-74AHCT273PW-Q100JCT-ND€ 0,36000Similar
74LVC273AT20-13Diodes Incorporated6 55531-74LVC273AT20-13CT-ND€ 0,39000Similar
In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,67000€ 0,67
10€ 0,47500€ 4,75
25€ 0,42760€ 10,69
100€ 0,37490€ 37,49
250€ 0,34976€ 87,44
500€ 0,33460€ 167,30
1 000€ 0,33123€ 331,23
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,30895€ 772,38
5 000€ 0,30101€ 1 505,05
Manufacturers Standard Package
Unit Price without VAT:€ 0,67000
Unit Price with VAT:€ 0,81070