
74LCX11BQX | |
|---|---|
DigiKey Part Number | 74LCX11BQXTR-ND - Tape & Reel (TR) 74LCX11BQXCT-ND - Cut Tape (CT) 74LCX11BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX11BQX |
Description | IC GATE AND 3CH 3-INP 14DQFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-DQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-DQFN (3x2.5) |
Number of Inputs 3 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC11BQ,115 | Nexperia USA Inc. | 1 712 | 1727-6948-1-ND | € 0,22000 | Similar |
| 74LCX11BQX | Rochester Electronics, LLC | 88 750 | 2156-74LCX11BQX-ND | € 0,26347 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,28800 | € 2,88 |
| 25 | € 0,25760 | € 6,44 |
| 100 | € 0,22380 | € 22,38 |
| 250 | € 0,20756 | € 51,89 |
| 500 | € 0,19780 | € 98,90 |
| 1 000 | € 0,19115 | € 191,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,17985 | € 539,55 |
| 6 000 | € 0,17499 | € 1 049,94 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,49610 |