Direct
Similar
Similar

74ABT125CMTCX | |
|---|---|
DigiKey Part Number | 74ABT125CMTCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ABT125CMTCX |
Description | IC BUFF 4.5V/5.5V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT125CMTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT125PWR | Texas Instruments | 13 | 296-3877-1-ND | € 0,67000 | Direct |
| SN74ABT125DBR | Texas Instruments | 5 752 | 296-3875-1-ND | € 0,73000 | Similar |
| SN74ABT125PW | Texas Instruments | 2 124 | 296-26369-5-ND | € 0,86000 | Similar |

