
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 10V | |
Frequency - Transition | 7GHz | |
Noise Figure (dB Typ @ f) | 1dB @ 1GHz | |
Gain | 13dB | |
Power - Max | 500mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 20mA, 5V | |
Current - Collector (Ic) (Max) | 70mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | 4-MCP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 652 | € 0,15491 | € 255,91 |
| Unit Price without VAT: | € 0,15491 |
|---|---|
| Unit Price with VAT: | € 0,18744 |
