


1PMT5927BT1G | |
|---|---|
DigiKey Part Number | 1PMT5927BT1GOSTR-ND - Tape & Reel (TR) 1PMT5927BT1GOSCT-ND - Cut Tape (CT) 1PMT5927BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PMT5927BT1G |
Description | DIODE ZENER 12V 3.2W POWERMITE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 3.2 W ±5% Surface Mount Powermite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3.2 W | |
Impedance (Max) (Zzt) | 6.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Powermite | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,37500 | € 3,75 |
| 100 | € 0,29970 | € 29,97 |
| 500 | € 0,23580 | € 117,90 |
| 1 000 | € 0,21247 | € 212,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16140 | € 484,20 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,67760 |


