1N5366BG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5354BRLG

DigiKey Part Number
1N5354BRLGOSTR-ND - Tape & Reel (TR)
1N5354BRLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5354BRLG
Description
DIODE ZENER 17V 5W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 17 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5354BRLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 12.9 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 279
Factory Stock: 8 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,47000€ 0,47
10€ 0,32200€ 3,22
100€ 0,21940€ 21,94
500€ 0,17188€ 85,94
1 000€ 0,13992€ 139,92
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,11487€ 459,48
8 000€ 0,11315€ 905,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,47000
Unit Price with VAT:€ 0,56870