
1N4749A-T50A | |
|---|---|
DigiKey Part Number | 488-1N4749A-T50ACT-ND - Cut Tape (CT) 488-1N4749A-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4749A-T50A |
Description | DIODE ZENER 24V 1W DO41 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4749A-T50A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 18.2 V | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,10500 | € 1,05 |
| 100 | € 0,07400 | € 7,40 |
| 500 | € 0,05422 | € 27,11 |
| 1 000 | € 0,04905 | € 49,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04217 | € 126,51 |
| 6 000 | € 0,03811 | € 228,66 |
| 9 000 | € 0,03442 | € 309,78 |
| 15 000 | € 0,03184 | € 477,60 |
| 21 000 | € 0,03182 | € 668,22 |
| 30 000 | € 0,02926 | € 877,80 |
| 75 000 | € 0,02868 | € 2 151,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |



