



OSTYK33102030 | |
|---|---|
DigiKey Part Number | ED2963-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK33102030 |
Description | CONN BARRIER STRIP 2CIRC 0.325" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,00000 | € 1,00 |
| 10 | € 0,72700 | € 7,27 |
| 25 | € 0,63360 | € 15,84 |
| 50 | € 0,57160 | € 28,58 |
| 100 | € 0,51830 | € 51,83 |
| 250 | € 0,46112 | € 115,28 |
| 500 | € 0,42682 | € 213,41 |
| 1 000 | € 0,39928 | € 399,28 |
| 5 000 | € 0,35556 | € 1 777,80 |
| Unit Price without VAT: | € 1,00000 |
|---|---|
| Unit Price with VAT: | € 1,21000 |