



XW4N-04D1-S | |
|---|---|
DigiKey Part Number | 39-XW4N-04D1-S-ND |
Manufacturer | |
Manufacturer Product Number | XW4N-04D1-S |
Description | TERM BLOCK PLUG 4POS 3.50MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | XW4N-04D1-S Models |
Category | Voltage - IEC 160 V |
Manufacturer Omron Electronics Inc-EMC Div | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Tray | Wire Gauge or Range - AWG 16-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-1.5mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 4 | Operating Temperature -40°C ~ 100°C |
Positions Per Level 4 | Contact Mating Finish Tin |
Number of Levels 1 | Features Lever Actuated |
Pitch 0.138" (3.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 9.5mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 8A | Insulation Height 0.423" (10.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XW4N-04D1-A | Omron Electronics Inc-EMC Div | 93 | 39-XW4N-04D1-A-ND | € 8,96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,71000 | € 8,71 |
| 10 | € 7,40600 | € 74,06 |
| 25 | € 6,94200 | € 173,55 |
| 50 | € 6,61060 | € 330,53 |
| 130 | € 6,17969 | € 803,36 |
| 260 | € 5,88485 | € 1 530,06 |
| 520 | € 5,60419 | € 2 914,18 |
| 1 040 | € 5,33705 | € 5 550,53 |
| Unit Price without VAT: | € 8,71000 |
|---|---|
| Unit Price with VAT: | € 10,53910 |