
XF3M(1)-1115-1B | |
|---|---|
DigiKey Part Number | Z5874TR-ND - Tape & Reel (TR) Z5874CT-ND - Cut Tape (CT) Z5874DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF3M(1)-1115-1B |
Description | CONN FFC FPC 11POS 1MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M(1)-1115-1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,27000 | € 1,27 |
| 10 | € 1,07900 | € 10,79 |
| 25 | € 0,88520 | € 22,13 |
| 50 | € 0,86860 | € 43,43 |
| 100 | € 0,85180 | € 85,18 |
| 250 | € 0,81600 | € 204,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,71182 | € 1 067,73 |
| 3 000 | € 0,70330 | € 2 109,90 |
| Unit Price without VAT: | € 1,27000 |
|---|---|
| Unit Price with VAT: | € 1,53670 |




