



G7L-2A-P-80-CB DC12 | |
|---|---|
DigiKey Part Number | Z11092-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-P-80-CB DC12 |
Description | RELAY GEN PURPOSE DPST 20A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G7L-2A-P-80-CB DC12 Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 1.8 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -25°C ~ 60°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 20 A | Approval Agency CSA, TUV, UR |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 5000VA | Coil Resistance 75 Ohms |
Coil Current 158 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,82000 | € 16,82 |
| 20 | € 14,47000 | € 289,40 |
| 40 | € 13,97350 | € 558,94 |
| 60 | € 13,69083 | € 821,45 |
| 100 | € 13,34250 | € 1 334,25 |
| 260 | € 12,71431 | € 3 305,72 |
| 500 | € 12,30130 | € 6 150,65 |
| Unit Price without VAT: | € 16,82000 |
|---|---|
| Unit Price with VAT: | € 20,35220 |
