



G5NB-1A DC18 | |
|---|---|
DigiKey Part Number | 39-G5NB-1ADC18-ND |
Manufacturer | |
Manufacturer Product Number | G5NB-1A DC18 |
Description | RELAY GEN PURPOSE SPST 3A 18V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5NB-1A DC18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 750VA, 90W | |
Coil Current | 11.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Coil Resistance | 1.62 kOhms | |
Base Product Number |