



G3VM-601FR(TR05) | |
|---|---|
DigiKey Part Number | Z5866TR-ND - Tape & Reel (TR) Z5866CT-ND - Cut Tape (CT) Z5866DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-601FR(TR05) |
Description | SSR RELAY SPST-NO 600MA 0-600V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-601FR(TR05) Models |
Category | Voltage - Input 1.64VDC |
Mfr | Voltage - Load 0 V ~ 600 V |
Series | Load Current 600 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 2 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-SMD |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-601FR | Omron Electronics Inc-EMC Div | 199 | 39-G3VM-601FR-ND | € 11,52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,54000 | € 11,54 |
| 10 | € 10,28200 | € 102,82 |
| 25 | € 9,81840 | € 245,46 |
| 50 | € 9,48160 | € 474,08 |
| 100 | € 9,15610 | € 915,61 |
| 250 | € 8,74252 | € 2 185,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 8,44186 | € 4 220,93 |
| 1 000 | € 8,15142 | € 8 151,42 |
| Unit Price without VAT: | € 11,54000 |
|---|---|
| Unit Price with VAT: | € 13,96340 |
