



G3VM-21UR10(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-21UR10(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-21UR10(TR05)CT-ND - Cut Tape (CT) 39-G3VM-21UR10(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-21UR10(TR05) |
Description | SSR RELAY SPST-NO 200MA 0-20V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-21UR10(TR05) Models |
Category | Voltage - Input 1.27VDC |
Mfr | Voltage - Load 0 V ~ 20 V |
Series | Load Current 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 5 Ohms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-VSON |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,31000 | € 9,31 |
| 10 | € 8,29200 | € 82,92 |
| 25 | € 7,91840 | € 197,96 |
| 50 | € 7,64680 | € 382,34 |
| 100 | € 7,38420 | € 738,42 |
| 250 | € 7,05072 | € 1 762,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 6,80834 | € 3 404,17 |
| 1 000 | € 6,57412 | € 6 574,12 |
| Unit Price without VAT: | € 9,31000 |
|---|---|
| Unit Price with VAT: | € 11,26510 |








