G2R-14AC100110 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: € 0,00000
Datasheet
New at DigiKey
Image for G2R-14AC100110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2R-14AC100110

DigiKey Part Number
39-G2R-14AC100110-ND
Manufacturer
Manufacturer Product Number
G2R-14AC100110
Description
RELAY GEN PURPOSE SPDT 8A 120V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 110VAC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
8 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
3040VA, 1000W
Coil Current
10.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
88 VAC
Must Release Voltage
33 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
4.6 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.