
D3DC-3 | |
|---|---|
DigiKey Part Number | D3DC-3-ND |
Manufacturer | |
Manufacturer Product Number | D3DC-3 |
Description | SWITCH SNAP ACT SPST-NO 0.1A 30V |
Customer Reference | |
Detailed Description | Switch SPST-NO Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Connector | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 102gf | |
Release Force | - | |
Operating Position | 0.264" (6.7mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 85°C |