
D2JW-01K11-MD | |
|---|---|
DigiKey Part Number | Z12256-ND |
Manufacturer | |
Manufacturer Product Number | D2JW-01K11-MD |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2JW-01K11-MD Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Omron Electronics Inc-EMC Div | Operating Force 82gf |
Series | Release Force 16gf |
Packaging Tray | Operating Position 0.330" (8.4mm) |
Part Status Active | Pretravel 0.252" (6.4mm) |
Circuit SPDT | Differential Travel 0.027" (0.7mm) |
Switch Function On-Mom | Overtravel 0.055" (1.4mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,15000 | € 16,15 |
| 20 | € 12,62850 | € 252,57 |
| 40 | € 11,93100 | € 477,24 |
| 60 | € 11,54033 | € 692,42 |
| 100 | € 11,06640 | € 1 106,64 |
| 260 | € 10,23077 | € 2 660,00 |
| 500 | € 9,69494 | € 4 847,47 |
| Unit Price without VAT: | € 16,15000 |
|---|---|
| Unit Price with VAT: | € 19,54150 |
