New at DigiKey
Image for A8GS-S1103 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8GS-S1103

DigiKey Part Number
39-A8GS-S1103-ND
Manufacturer
Manufacturer Product Number
A8GS-S1103
Description
REMOTE RESET ROCKER SWITCH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 200mA (AC) 5 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
5 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Connector
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Rectangular - 27.70mm x 15.20mm
Operating Temperature
-10°C ~ 55°C
Approval Agency
cULus, EN, UL
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 15,73940€ 786,97
Manufacturers Standard Package
Unit Price without VAT:€ 15,73940
Unit Price with VAT:€ 19,04467