
A6SN-8101-P | |
|---|---|
DigiKey Part Number | Z12793TR-ND - Tape & Reel (TR) Z12793CT-ND - Cut Tape (CT) Z12793DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6SN-8101-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6SN-8101-P Models |
Category | Actuator Level Flush, Recessed |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.175" (4.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 8 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.876" (22.26mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 90HBW08PRT | Grayhill Inc. | 2 241 | GH7626CT-ND | € 74,11000 | Parametric Equivalent |
| 90HBW08PT | Grayhill Inc. | 1 986 | GH7242-ND | € 70,30000 | Parametric Equivalent |
| SD08H0SB | C&K | 8 097 | CKN6126-ND | € 47,98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,67000 | € 3,67 |
| 10 | € 3,06500 | € 30,65 |
| 25 | € 2,83960 | € 70,99 |
| 100 | € 2,53130 | € 253,13 |
| 250 | € 2,35300 | € 588,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 2,16815 | € 1 626,11 |
| 1 500 | € 2,06754 | € 3 101,31 |
| 2 250 | € 2,01420 | € 4 531,95 |
| 3 750 | € 1,95251 | € 7 321,91 |
| Unit Price without VAT: | € 3,67000 |
|---|---|
| Unit Price with VAT: | € 4,44070 |