Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



A6S-5102-PH | |
|---|---|
DigiKey Part Number | 39-A6S-5102-PHTR-ND - Tape & Reel (TR) 39-A6S-5102-PHCT-ND - Cut Tape (CT) 39-A6S-5102-PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6S-5102-PH |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-5102-PH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.537" (13.64mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,44000 | € 2,44 |
| 10 | € 2,05200 | € 20,52 |
| 25 | € 1,90240 | € 47,56 |
| 100 | € 1,69440 | € 169,44 |
| 250 | € 1,57288 | € 393,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 1,42659 | € 1 283,93 |
| 1 800 | € 1,35897 | € 2 446,15 |
| 2 700 | € 1,32303 | € 3 572,18 |
| 4 500 | € 1,28140 | € 5 766,30 |
| 6 300 | € 1,25612 | € 7 913,56 |
| Unit Price without VAT: | € 2,44000 |
|---|---|
| Unit Price with VAT: | € 2,95240 |








