
3S4YR-HZR7-01 | |
|---|---|
DigiKey Part Number | 3S4YR-HZR7-01-ND |
Manufacturer | |
Manufacturer Product Number | 3S4YR-HZR7-01 |
Description | SLIM MAGSWIPE READER |
Customer Reference | |
Detailed Description | TTL Magnetic - Swipe ISO 7810, ISO 7811-1 ~ 5, ISO 7812, ISO 7813 |
Datasheet | Datasheet |
Category | Card Read/Write Type and Tracks Read Tracks 2, 3 |
Manufacturer Omron Electronics Inc-EMC Div | Card Reading Direction Swipe (Both Directions) |
Packaging Bulk | Card Standard ISO 7810, ISO 7811-1 ~ 5, ISO 7812, ISO 7813 |
Part Status Obsolete | Card Speed 10 ~ 120 cm/s |
Card Reader Type Magnetic - Swipe | Supply Voltage 4.5V ~ 5.5V |
Interface TTL |