
ZFX-SC50W | |
|---|---|
DigiKey Part Number | ZFX-SC50W-ND |
Manufacturer | |
Manufacturer Product Number | ZFX-SC50W |
Description | IMAGING CAMERA CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Imaging Camera Color CCD Chassis Mount |
EDA/CAD Models | ZFX-SC50W Models |
Category | Image Type Color |
Manufacturer Omron Automation and Safety | Sensor Type CCD |
Series | Voltage - Supply 15VDC, 48VDC |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Imaging Camera | Termination Style Cable with Connector |
Visual Field (Max) 49.0mm x 49.0mm | Operating Temperature 0°C ~ 40°C |
Visual Field (Min) 9.8mm x 9.8mm | Weight 0.595 lb (269.89 g) |
Installation Distance 31.0mm ~ 187.0mm | Base Product Number |
Light Source Integrated (White) |