
ZE-QA2-2S | |
|---|---|
DigiKey Part Number | Z10669-ND |
Manufacturer | |
Manufacturer Product Number | ZE-QA2-2S |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP60 - Dust Tight |
Series | Operating Force 570gf |
Packaging Bulk | Release Force 170gf |
Part Status Active | Pretravel 0.157" (4.0mm) |
Circuit SPDT | Differential Travel 0.016" (0.4mm) |
Switch Function On-Mom | Overtravel 0.235" (6.0mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -10°C ~ 80°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 88,26000 | € 88,26 |
| 10 | € 73,07200 | € 730,72 |
| 25 | € 67,77680 | € 1 694,42 |
| 50 | € 64,02440 | € 3 201,22 |
| 100 | € 60,47660 | € 6 047,66 |
| Unit Price without VAT: | € 88,26000 |
|---|---|
| Unit Price with VAT: | € 106,79460 |