
ZE-Q-2S | |
|---|---|
DigiKey Part Number | Z10662-ND |
Manufacturer | |
Manufacturer Product Number | ZE-Q-2S |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP60 - Dust Tight |
Series | Operating Force 250 ~ 350gf |
Packaging Bulk | Release Force 114gf |
Part Status Active | Operating Position 1.500" (38.1mm) |
Circuit SPDT | Pretravel 0.015" (0.4mm) |
Switch Function On-Mom | Differential Travel 0.002" (0.05mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Overtravel 0.217" (5.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 500,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -10°C ~ 80°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 78,05000 | € 78,05 |
| 10 | € 64,61300 | € 646,13 |
| 25 | € 59,93240 | € 1 498,31 |
| 50 | € 56,61460 | € 2 830,73 |
| 100 | € 53,47770 | € 5 347,77 |
| Unit Price without VAT: | € 78,05000 |
|---|---|
| Unit Price with VAT: | € 94,44050 |