
ZE-NA2-2S | |
|---|---|
DigiKey Part Number | Z1058-ND |
Manufacturer | |
Manufacturer Product Number | ZE-NA2-2S |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP65 - Dust Tight, Water Resistant |
Series | Operating Force 640gf |
Packaging Bulk | Release Force 230gf |
Part Status Active | Pretravel 0.197" (5.0mm) |
Circuit SPDT | Differential Travel 0.016" (0.4mm) |
Switch Function On-Mom | Overtravel 0.235" (6.0mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -10°C ~ 80°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 98,39000 | € 98,39 |
| 10 | € 81,45900 | € 814,59 |
| 25 | € 75,55600 | € 1 888,90 |
| 50 | € 71,37280 | € 3 568,64 |
| 100 | € 67,41640 | € 6 741,64 |
| Unit Price without VAT: | € 98,39000 |
|---|---|
| Unit Price with VAT: | € 119,05190 |