
Z-15GQ8 | |
|---|---|
DigiKey Part Number | Z10256-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GQ8 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Omron Automation and Safety | Ingress Protection IP00 |
Series | Operating Force 250 ~ 350gf |
Packaging Bulk | Release Force 114gf |
Part Status Active | Operating Position 1.281" (32.5mm) |
Circuit SPDT | Pretravel 0.020" (0.5mm) |
Switch Function On-Mom | Differential Travel 0.002" (0.05mm) |
Current Rating (Amps) 15A (AC), 6A (DC) | Overtravel 0.217" (5.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Overtravel Plunger | Operating Temperature -25°C ~ 80°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,52000 | € 23,52 |
| 10 | € 19,46600 | € 194,66 |
| 25 | € 18,05640 | € 451,41 |
| 50 | € 17,05800 | € 852,90 |
| 100 | € 16,11420 | € 1 611,42 |
| 250 | € 14,94500 | € 3 736,25 |
| 500 | € 14,41856 | € 7 209,28 |
| Unit Price without VAT: | € 23,52000 |
|---|---|
| Unit Price with VAT: | € 28,45920 |

