
Z-01HQ2255-B | |
|---|---|
DigiKey Part Number | Z10558-ND |
Manufacturer | |
Manufacturer Product Number | Z-01HQ2255-B |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP62 |
Series | Operating Force 200 ~ 285gf |
Packaging Bulk | Release Force 114gf |
Part Status Active | Operating Position 1.313" (33.4mm) |
Circuit SPDT | Pretravel 0.012" (0.3mm) |
Switch Function On-Mom | Differential Travel 0.001" (0.025mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.141" (3.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Roller Plunger | Operating Temperature -15°C ~ 80°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 56,58000 | € 56,58 |
| 10 | € 46,83700 | € 468,37 |
| 25 | € 43,44440 | € 1 086,11 |
| 50 | € 41,04040 | € 2 052,02 |
| 100 | € 38,76740 | € 3 876,74 |
| Unit Price without VAT: | € 56,58000 |
|---|---|
| Unit Price with VAT: | € 68,46180 |