
WLNJ-2LD-N | |
|---|---|
DigiKey Part Number | Z11539-ND |
Manufacturer | |
Manufacturer Product Number | WLNJ-2LD-N |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Spring, Rod | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Status Indicator | |
Operating Force | 150gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 1.575" (40.0mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 15,000,000 Cycles | |
Electrical Life | 750,000 Cycles | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 166,10000 | € 166,10 |
| 10 | € 137,50900 | € 1 375,09 |
| 25 | € 127,54040 | € 3 188,51 |
| 50 | € 120,47360 | € 6 023,68 |
| Unit Price without VAT: | € 166,10000 |
|---|---|
| Unit Price with VAT: | € 200,98100 |