
T2007-11TM | |
|---|---|
DigiKey Part Number | Z5654-ND |
Manufacturer | |
Manufacturer Product Number | T2007-11TM |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock DPST-NO/NC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 5A (AC), 2A (DC) | |
Voltage Rating | 100VAC, 24VDC | |
Voltage - Supply | - | |
Holding Force | 612gf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M16 | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 114,66000 | € 114,66 |
| 5 | € 100,00800 | € 500,04 |
| 10 | € 94,28000 | € 942,80 |
| 25 | € 87,19280 | € 2 179,82 |
| 50 | € 82,17740 | € 4 108,87 |
| 100 | € 77,43900 | € 7 743,90 |
| Unit Price without VAT: | € 114,66000 |
|---|---|
| Unit Price with VAT: | € 138,73860 |
