
OS32C-SP2 | |
|---|---|
DigiKey Part Number | OS32C-SP2-ND |
Manufacturer | |
Manufacturer Product Number | OS32C-SP2 |
Description | SP2 SAFETY LASER SCANNER |
Customer Reference | |
Detailed Description | Safety Laser Scanner 3m 270° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Protection Range | 3m | |
Warning Range | 10m | |
Number of Outputs and Type | 4 - Safety (2), Warning (1), Auxiliary (1) | |
Sensing Angle | 270° | |
Detection Capability | 30mm, 40mm, 50mm, 70mm | |
Number of Monitor Fields | 70 | |
Response Time | 80ms | |
Safety Category | Category 3, PLd, SIL2 | |
Operating Temperature | -10°C ~ 50°C | |
Features | EtherNet/IP | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE, cULus, TUV | |
Base Product Number |