



MY4ZN AC48/50 (S) | |
|---|---|
DigiKey Part Number | Z9807-ND |
Manufacturer | |
Manufacturer Product Number | MY4ZN AC48/50 (S) |
Description | RELAY GEN PURPOSE 4PDT 5A 50V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 50VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | MY4ZN AC48/50 (S) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 1250VA, 625W | |
Coil Current | 63.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 788 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,94000 | € 14,94 |
| 10 | € 13,30900 | € 133,09 |
| 25 | € 12,70880 | € 317,72 |
| 50 | € 12,27280 | € 613,64 |
| 100 | € 11,85120 | € 1 185,12 |
| 250 | € 11,31576 | € 2 828,94 |
| 500 | € 10,92650 | € 5 463,25 |
| Unit Price without VAT: | € 14,94000 |
|---|---|
| Unit Price with VAT: | € 18,07740 |

