Similar
Similar




MY4F-DC24 | |
|---|---|
DigiKey Part Number | Z10477-ND |
Manufacturer | |
Manufacturer Product Number | MY4F-DC24 |
Description | RELAY GEN PURPOSE 4PDT 3A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MY4F-DC24 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Lug |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 750VA, 375W | Coil Resistance 662 Ohms |
Coil Current 36.3 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7-1419111-6 | TE Connectivity Potter & Brumfield Relays | 0 | 7-1419111-6-ND | € 12,40900 | Similar |
| KHAU-17D12-24 | TE Connectivity Potter & Brumfield Relays | 0 | PB458-ND | € 23,98000 | Similar |

