



MKS1XTN-10 DC24 | |
|---|---|
DigiKey Part Number | Z2961-ND |
Manufacturer | |
Manufacturer Product Number | MKS1XTN-10 DC24 |
Description | RELAY GEN PURPOSE SPST 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 220VDC - Max | |
Load - Max Switching | 2200W | |
Coil Current | 63.2 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 30 ms | |
Release Time | 20 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Tin Indium (AgSnIn) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 380 Ohms | |
Base Product Number |